
100B560JT500XT | |
|---|---|
DigiKey Part Number | 478-100B560JT500XTTR-ND - Tape & Reel (TR) 478-100B560JT500XTCT-ND - Cut Tape (CT) 478-100B560JT500XTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B560JT500XT |
Description | CAP CER 56PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B560JT500XT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±5% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,07000 | € 4,07 |
| 10 | € 2,92500 | € 29,25 |
| 50 | € 2,46980 | € 123,49 |
| 100 | € 2,32870 | € 232,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,09008 | € 1 045,04 |
| 1 000 | € 2,01614 | € 2 016,14 |
| 1 500 | € 1,97911 | € 2 968,66 |
| 2 500 | € 1,93804 | € 4 845,10 |
| 3 500 | € 1,91403 | € 6 699,10 |
| Unit Price without VAT: | € 4,07000 |
|---|---|
| Unit Price with VAT: | € 4,96540 |

