
100B390FW500XT1K | |
|---|---|
DigiKey Part Number | 1284-100B390FW500XT1KTR-ND - Tape & Reel (TR) 1284-100B390FW500XT1KCT-ND - Cut Tape (CT) 1284-100B390FW500XT1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 100B390FW500XT1K |
Description | CAP CER 39PF 500V P90 1111 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±1% 500V Ceramic Capacitor P90 1111 (2828 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 100B390FW500XT1K Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1111 (2828 Metric) |
Tolerance ±1% | Size / Dimension 0.110" L x 0.110" W (2.79mm x 2.79mm) |
Voltage - Rated | Thickness (Max) 0.102" (2.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,02000 | € 11,02 |
| 10 | € 8,49900 | € 84,99 |
| 50 | € 7,49120 | € 374,56 |
| 100 | € 7,17930 | € 717,93 |
| 500 | € 7,07220 | € 3 536,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 6,48711 | € 6 487,11 |
| Unit Price without VAT: | € 11,02000 |
|---|---|
| Unit Price with VAT: | € 13,44440 |

