100B330GT500XT1K is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Knowles Dielectric Labs
In Stock: 2 316
Unit Price: € 8,01000
Datasheet
33 pF ±2% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100B330GT500XT1K

DigiKey Part Number
1284-100B330GT500XT1KTR-ND - Tape & Reel (TR)
1284-100B330GT500XT1KCT-ND - Cut Tape (CT)
1284-100B330GT500XT1KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
100B330GT500XT1K
Description
CAP CER 33PF 500V P90 1111
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 pF ±2% 500V Ceramic Capacitor P90 1111 (2828 Metric)
Datasheet
 Datasheet
EDA/CAD Models
100B330GT500XT1K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1111 (2828 Metric)
Tolerance
±2%
Size / Dimension
0.110" L x 0.110" W (2.79mm x 2.79mm)
Voltage - Rated
Thickness (Max)
0.102" (2.59mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C17AH330F-7ZN-X0TKnowles Dielectric Labs2 3161761-C17AH330F-7ZN-X0TCT-ND€ 8,01000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 8,18000€ 8,18
10€ 6,17900€ 61,79
50€ 5,38080€ 269,04
100€ 5,13390€ 513,39
500€ 4,92052€ 2 460,26
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 4,58637€ 4 586,37
Manufacturers Standard Package
Unit Price without VAT:€ 8,18000
Unit Price with VAT:€ 9,97960