
08051C221K4T2A | |
|---|---|
DigiKey Part Number | 478-11622-2-ND - Tape & Reel (TR) 478-11622-1-ND - Cut Tape (CT) 478-11622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C221K4T2A |
Description | CAP CER 220PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C221K4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04600 | € 0,46 |
| 50 | € 0,03180 | € 1,59 |
| 100 | € 0,02750 | € 2,75 |
| 500 | € 0,02006 | € 10,03 |
| 1 000 | € 0,01781 | € 17,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,01443 | € 57,72 |
| 8 000 | € 0,01318 | € 105,44 |
| 12 000 | € 0,01255 | € 150,60 |
| 20 000 | € 0,01186 | € 237,20 |
| 28 000 | € 0,01145 | € 320,60 |
| 40 000 | € 0,01107 | € 442,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

