Parametric Equivalent

0603ZC104K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71A104KMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603ZC104K4T4A |
Description | CAP CER 0.1UF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZC104K4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM15AR71A104KT | KYOCERA AVX | 7 754 | 478-KAM15AR71A104KTCT-ND | € 0,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,05294 | € 794,10 |
| Unit Price without VAT: | € 0,05294 |
|---|---|
| Unit Price with VAT: | € 0,06459 |


