06035J2R7BBTTR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 1 532
Unit Price: € 0,99000
Datasheet
2.7 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J2R7BBTTR

DigiKey Part Number
478-06035J2R7BBTTR-ND - Tape & Reel (TR)
478-06035J2R7BBTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
06035J2R7BBTTR
Description
CAP THIN FILM 2.7PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.7 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J2R7BBTTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
50 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
2.7 pF
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±0.1pF
Height - Seated (Max)
0.029" (0.73mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035J2R7BBSTRKYOCERA AVX1 532478-4458-1-ND€ 0,99000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,82000€ 0,82
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,33995€ 1 019,85
Manufacturers Standard Package
Unit Price without VAT:€ 0,82000
Unit Price with VAT:€ 1,00040