Parametric Equivalent
Parametric Equivalent
Direct
Direct

06035C104M4T4A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H104MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06035C104M4T4A |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06035C104M4T4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C104M4Z2A | KYOCERA AVX | 0 | 478-KAF15AR71H104MTTR-ND | € 0,12479 | Parametric Equivalent |
| KAM15AR71H104MT | KYOCERA AVX | 2 843 | 478-KAM15AR71H104MTCT-ND | € 0,34000 | Parametric Equivalent |
| CGA3E2X7R1H104M080AA | TDK | 9 653 | 445-12561-1-ND | € 0,08000 | Direct |
| UMK107B7104MAHT | Taiyo Yuden | 3 126 | 587-UMK107B7104MAHTCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,07064 | € 1 059,60 |
| Unit Price without VAT: | € 0,07064 |
|---|---|
| Unit Price with VAT: | € 0,08618 |





