
06035A121K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15ACG1H121KTTR-ND - Tape & Reel (TR) 478-KAM15ACG1H121KTCT-ND - Cut Tape (CT) 478-KAM15ACG1H121KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06035A121K4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,10400 | € 1,04 |
| 50 | € 0,07400 | € 3,70 |
| 100 | € 0,06490 | € 6,49 |
| 500 | € 0,04966 | € 24,83 |
| 1 000 | € 0,04496 | € 44,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03956 | € 158,24 |
| 8 000 | € 0,03686 | € 294,88 |
| 12 000 | € 0,03551 | € 426,12 |
| 20 000 | € 0,03402 | € 680,40 |
| 28 000 | € 0,03314 | € 927,92 |
| 40 000 | € 0,03230 | € 1 292,00 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21960 |

