
06031U220JAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ15ACG2A220JTTR-ND - Tape & Reel (TR) 478-KGQ15ACG2A220JTCT-ND - Cut Tape (CT) 478-KGQ15ACG2A220JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06031U220JAT2A |
Description | CAP CER 22PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06031U220JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.060" L x 0.030" W (1.52mm x 0.76mm) |
Voltage - Rated | Thickness (Max) 0.036" (0.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,27000 | € 0,27 |
| 10 | € 0,16000 | € 1,60 |
| 50 | € 0,11660 | € 5,83 |
| 100 | € 0,10340 | € 10,34 |
| 500 | € 0,08104 | € 40,52 |
| 1 000 | € 0,07415 | € 74,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06382 | € 255,28 |
| 8 000 | € 0,05998 | € 479,84 |
| 12 000 | € 0,05806 | € 696,72 |
| 20 000 | € 0,05593 | € 1 118,60 |
| 28 000 | € 0,05469 | € 1 531,32 |
| 40 000 | € 0,05349 | € 2 139,60 |
| Unit Price without VAT: | € 0,27000 |
|---|---|
| Unit Price with VAT: | € 0,32940 |

