
04025U1R0BAT2A | |
|---|---|
DigiKey Part Number | 478-KGQ05FCG1H1R0BHTR-ND - Tape & Reel (TR) 478-KGQ05FCG1H1R0BHCT-ND - Cut Tape (CT) 478-KGQ05FCG1H1R0BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025U1R0BAT2A |
Description | CAP CER 1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U1R0BAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Ultra Low ESR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 10 | € 0,17300 | € 1,73 |
| 50 | € 0,12660 | € 6,33 |
| 100 | € 0,11240 | € 11,24 |
| 500 | € 0,08846 | € 44,23 |
| 1 000 | € 0,08107 | € 81,07 |
| 2 500 | € 0,07330 | € 183,25 |
| 5 000 | € 0,06861 | € 343,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,06475 | € 647,50 |
| 20 000 | € 0,06158 | € 1 231,60 |
| 30 000 | € 0,05999 | € 1 799,70 |
| 50 000 | € 0,05822 | € 2 911,00 |
| 70 000 | € 0,05719 | € 4 003,30 |
| 100 000 | € 0,05620 | € 5 620,00 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

