
04025A131JAT2A | |
|---|---|
DigiKey Part Number | 478-04025A131JAT2ATR-ND - Tape & Reel (TR) 478-04025A131JAT2ACT-ND - Cut Tape (CT) 478-04025A131JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04025A131JAT2A |
Description | CAP CER 130PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A131JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H131JA01D | Murata Electronics | 71 683 | 490-3228-1-ND | € 0,09000 | Direct |
| GRM1555C1H131GA01D | Murata Electronics | 22 718 | 490-6199-1-ND | € 0,14000 | Upgrade |
| 0402N131J500CT | Walsin Technology Corporation | 10 000 | 1292-1256-1-ND | € 0,08000 | Parametric Equivalent |
| C0402C131J5GACTU | KEMET | 7 545 | 399-14420-1-ND | € 0,38000 | Parametric Equivalent |
| GCM1555C1H131JA16D | Murata Electronics | 3 516 | 490-GCM1555C1H131JA16DCT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,37000 | € 0,37 |
| 10 | € 0,22100 | € 2,21 |
| 50 | € 0,16400 | € 8,20 |
| 100 | € 0,14650 | € 14,65 |
| 500 | € 0,11692 | € 58,46 |
| 1 000 | € 0,10777 | € 107,77 |
| 2 500 | € 0,09813 | € 245,32 |
| 5 000 | € 0,09232 | € 461,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,08754 | € 875,40 |
| 20 000 | € 0,08361 | € 1 672,20 |
| 30 000 | € 0,08164 | € 2 449,20 |
| 50 000 | € 0,07945 | € 3 972,50 |
| 70 000 | € 0,07817 | € 5 471,90 |
| 100 000 | € 0,07694 | € 7 694,00 |
| Unit Price without VAT: | € 0,37000 |
|---|---|
| Unit Price with VAT: | € 0,45140 |

