1.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04023J1R3ABSTR

DigiKey Part Number
478-4403-2-ND - Tape & Reel (TR)
478-4403-1-ND - Cut Tape (CT)
478-4403-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04023J1R3ABSTR
Description
CAP THIN FILM 1.3PF 25V 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04023J1R3ABSTR Models
Product Attributes
Filter Similar Products
Category
Voltage - Rated
25 V
Manufacturer
KYOCERA AVX
Mounting Type
Surface Mount
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Features
RF, High Q, Low Loss
Capacitance
1.3 pF
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Tolerance
±0.05pF
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04023J1R3A4STRKYOCERA AVX0478-04023J1R3A4STR-ND€ 0,53156Parametric Equivalent
In-Stock: 4 950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,78000€ 0,78
10€ 0,49800€ 4,98
50€ 0,38560€ 19,28
100€ 0,35080€ 35,08
500€ 0,29216€ 146,08
1 000€ 0,27401€ 274,01
2 500€ 0,25485€ 637,12
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,24330€ 1 216,50
10 000€ 0,23379€ 2 337,90
15 000€ 0,22903€ 3 435,45
25 000€ 0,22375€ 5 593,75
35 000€ 0,22066€ 7 723,10
Manufacturers Standard Package
Unit Price without VAT:€ 0,78000
Unit Price with VAT:€ 0,95160