
WK73R2B15TTD18R0F | |
|---|---|
DigiKey Part Number | 2019-WK73R2B15TTD18R0FTR-ND - Tape & Reel (TR) 2019-WK73R2B15TTD18R0FCT-ND - Cut Tape (CT) 2019-WK73R2B15TTD18R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73R2B15TTD18R0F |
Description | RES 18 OHM 1% 1.5W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1206 (3216 Metric), 0612 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.126" W (1.60mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,13900 | € 1,39 |
| 25 | € 0,11200 | € 2,80 |
| 50 | € 0,09700 | € 4,85 |
| 100 | € 0,08510 | € 8,51 |
| 250 | € 0,07304 | € 18,26 |
| 500 | € 0,06614 | € 33,07 |
| 1 000 | € 0,06063 | € 60,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,05183 | € 259,15 |
| 10 000 | € 0,04926 | € 492,60 |
| 15 000 | € 0,04800 | € 720,00 |
| 25 000 | € 0,04665 | € 1 166,25 |
| 35 000 | € 0,04587 | € 1 605,45 |
| 50 000 | € 0,04514 | € 2 257,00 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30500 |

