
SG73P2ETTD8R2J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ETTD8R2JTR-ND - Tape & Reel (TR) 2019-SG73P2ETTD8R2JCT-ND - Cut Tape (CT) 2019-SG73P2ETTD8R2JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ETTD8R2J |
Description | RES 8.2 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.2 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ETTD8R2J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.102" W (3.20mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,09800 | € 0,98 |
| 25 | € 0,07800 | € 1,95 |
| 50 | € 0,06640 | € 3,32 |
| 100 | € 0,05750 | € 5,75 |
| 250 | € 0,04844 | € 12,11 |
| 500 | € 0,04322 | € 21,61 |
| 1 000 | € 0,03910 | € 39,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03250 | € 162,50 |
| 10 000 | € 0,03057 | € 305,70 |
| 15 000 | € 0,02964 | € 444,60 |
| 25 000 | € 0,02862 | € 715,50 |
| 35 000 | € 0,02804 | € 981,40 |
| 50 000 | € 0,02749 | € 1 374,50 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,23180 |

