RS73G1JRTTD3013D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,11336
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,11336
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,06950
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,11336
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: € 0,11336
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,03222
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: € 0,02565
Datasheet
301 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73G1JRTTD3013D

DigiKey Part Number
2019-RS73G1JRTTD3013DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS73G1JRTTD3013D
Description
RES 301K OHM 0.5% 1/5W 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
301 kOhms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS73F1JRTTD3013BKOA Speer Electronics, Inc.02019-RS73F1JRTTD3013BTR-ND€ 0,11336Parametric Equivalent
RS73F1JRTTD3013CKOA Speer Electronics, Inc.02019-RS73F1JRTTD3013CTR-ND€ 0,11336Parametric Equivalent
RS73F1JRTTD3013DKOA Speer Electronics, Inc.02019-RS73F1JRTTD3013DTR-ND€ 0,06950Parametric Equivalent
RS73G1JRTTD3013BKOA Speer Electronics, Inc.02019-RS73G1JRTTD3013BTR-ND€ 0,11336Parametric Equivalent
RS73G1JRTTD3013CKOA Speer Electronics, Inc.02019-RS73G1JRTTD3013CTR-ND€ 0,11336Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,06950€ 347,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,06950
Unit Price with VAT:€ 0,08479