Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN73R1JTTD1820F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1JTTD1820F25TR-ND - Tape & Reel (TR) 2019-RN73R1JTTD1820F25CT-ND - Cut Tape (CT) 2019-RN73R1JTTD1820F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1JTTD1820F25 |
Description | RES 182 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 182 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1JTTD1820F25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD1820C10 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD1820C10CT-ND | € 0,22364 | Parametric Equivalent |
| RN73R1JTTD1820C25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD1820C25CT-ND | € 0,07879 | Parametric Equivalent |
| RN73R1JTTD1820D10 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD1820D10CT-ND | € 0,12049 | Parametric Equivalent |
| RN73R1JTTD1820D25 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD1820D25CT-ND | € 0,03461 | Parametric Equivalent |
| RN73R1JTTD1820F10 | KOA Speer Electronics, Inc. | 0 | 2019-RN73R1JTTD1820F10CT-ND | € 0,09452 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04549 | € 227,45 |
| Unit Price without VAT: | € 0,04549 |
|---|---|
| Unit Price with VAT: | € 0,05550 |



