
RN73R1ETTP1001D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R1ETTP1001D25TR-ND - Tape & Reel (TR) 2019-RN73R1ETTP1001D25CT-ND - Cut Tape (CT) 2019-RN73R1ETTP1001D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R1ETTP1001D25 |
Description | RES 1K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R1ETTP1001D25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1ETTP1001B25 | KOA Speer Electronics, Inc. | 21 154 | 2019-RN73R1ETTP1001B25CT-ND | € 0,08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,07100 | € 0,71 |
| 25 | € 0,06520 | € 1,63 |
| 50 | € 0,06180 | € 3,09 |
| 100 | € 0,05830 | € 5,83 |
| 250 | € 0,05408 | € 13,52 |
| 500 | € 0,05120 | € 25,60 |
| 1 000 | € 0,04854 | € 48,54 |
| 5 000 | € 0,04331 | € 216,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,02860 | € 286,00 |
| 20 000 | € 0,02742 | € 548,40 |
| 30 000 | € 0,02679 | € 803,70 |
| 50 000 | € 0,02607 | € 1 303,50 |
| 70 000 | € 0,02563 | € 1 794,10 |
| 100 000 | € 0,02519 | € 2 519,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

