
RN73H2BTTD1172F100 | |
|---|---|
DigiKey Part Number | 2019-RN73H2BTTD1172F100TR-ND - Tape & Reel (TR) 2019-RN73H2BTTD1172F100CT-ND - Cut Tape (CT) 2019-RN73H2BTTD1172F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H2BTTD1172F100 |
Description | RES 11.7K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H2BTTD1172F100 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,17500 | € 1,75 |
| 25 | € 0,16280 | € 4,07 |
| 50 | € 0,15360 | € 7,68 |
| 100 | € 0,14520 | € 14,52 |
| 250 | € 0,13496 | € 33,74 |
| 500 | € 0,12798 | € 63,99 |
| 1 000 | € 0,12165 | € 121,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10935 | € 546,75 |
| 10 000 | € 0,10501 | € 1 050,10 |
| 15 000 | € 0,10272 | € 1 540,80 |
| 25 000 | € 0,10006 | € 2 501,50 |
| 35 000 | € 0,09845 | € 3 445,75 |
| 50 000 | € 0,09686 | € 4 843,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25620 |

