
RK73H1JTTDD8251F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTDD8251FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTDD8251FCT-ND - Cut Tape (CT) 2019-RK73H1JTTDD8251FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTDD8251F |
Description | RES 8.25K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RK73G1JTTD8251D | KOA Speer Electronics, Inc. | 2 650 | 2019-RK73G1JTTD8251DCT-ND | € 0,20000 | Parametric Equivalent |
| CRCW06038K25FKEA | Vishay Dale | 67 911 | 541-8.25KHCT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02700 | € 0,27 |
| 25 | € 0,02400 | € 0,60 |
| 50 | € 0,01900 | € 0,95 |
| 100 | € 0,01420 | € 1,42 |
| 250 | € 0,01352 | € 3,38 |
| 500 | € 0,01256 | € 6,28 |
| 1 000 | € 0,00779 | € 7,79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00388 | € 38,80 |
| 20 000 | € 0,00348 | € 69,60 |
| 30 000 | € 0,00329 | € 98,70 |
| 50 000 | € 0,00308 | € 154,00 |
| 70 000 | € 0,00296 | € 207,20 |
| 100 000 | € 0,00284 | € 284,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

