1.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H1JRTTD1204F

DigiKey Part Number
2019-RK73H1JRTTD1204FTR-ND - Tape & Reel (TR)
2019-RK73H1JRTTD1204FCT-ND - Cut Tape (CT)
2019-RK73H1JRTTD1204FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H1JRTTD1204F
Description
RES 1.2M OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.2 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AF0603FR-071M2LYAGEO5 00013-AF0603FR-071M2LCT-ND€ 0,09000Parametric Equivalent
SFR03EZPF1204Rohm Semiconductor3 300846-SFR03EZPF1204CT-ND€ 0,12000Parametric Equivalent
In-Stock: 4 130
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,11000€ 0,11
10€ 0,05300€ 0,53
25€ 0,04040€ 1,01
50€ 0,03380€ 1,69
100€ 0,02850€ 2,85
250€ 0,02312€ 5,78
500€ 0,02008€ 10,04
1 000€ 0,01768€ 17,68
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01385€ 69,25
10 000€ 0,01274€ 127,40
15 000€ 0,01220€ 183,00
25 000€ 0,01162€ 290,50
35 000€ 0,01128€ 394,80
50 000€ 0,01097€ 548,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,11000
Unit Price with VAT:€ 0,13420