
RK73B2HTTE163J | |
|---|---|
DigiKey Part Number | 2019-RK73B2HTTE163JTR-ND - Tape & Reel (TR) 2019-RK73B2HTTE163JCT-ND - Cut Tape (CT) 2019-RK73B2HTTE163JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2HTTE163J |
Description | RES 16K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73B2HTTE163J Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 10 | € 0,10300 | € 1,03 |
| 25 | € 0,08200 | € 2,05 |
| 50 | € 0,07020 | € 3,51 |
| 100 | € 0,06080 | € 6,08 |
| 250 | € 0,05136 | € 12,84 |
| 500 | € 0,04592 | € 22,96 |
| 1 000 | € 0,04163 | € 41,63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03550 | € 142,00 |
| 8 000 | € 0,03334 | € 266,72 |
| 12 000 | € 0,03229 | € 387,48 |
| 20 000 | € 0,03115 | € 623,00 |
| 28 000 | € 0,03050 | € 854,00 |
| 40 000 | € 0,02988 | € 1 195,20 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

