
RK73B2ATTE332J | |
|---|---|
DigiKey Part Number | 2019-RK73B2ATTE332JTR-ND - Tape & Reel (TR) 2019-RK73B2ATTE332JCT-ND - Cut Tape (CT) 2019-RK73B2ATTE332JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73B2ATTE332J |
Description | RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,02700 | € 0,27 |
| 25 | € 0,02040 | € 0,51 |
| 50 | € 0,01660 | € 0,83 |
| 100 | € 0,01370 | € 1,37 |
| 250 | € 0,01072 | € 2,68 |
| 500 | € 0,00900 | € 4,50 |
| 1 000 | € 0,00770 | € 7,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,00585 | € 23,40 |
| 8 000 | € 0,00520 | € 41,60 |
| 12 000 | € 0,00489 | € 58,68 |
| 20 000 | € 0,00455 | € 91,00 |
| 28 000 | € 0,00435 | € 121,80 |
| 40 000 | € 0,00417 | € 166,80 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09760 |

