Parametric Equivalent
Parametric Equivalent

HV732HRTTE474G | |
|---|---|
DigiKey Part Number | 2019-HV732HRTTE474GTR-ND - Tape & Reel (TR) 2019-HV732HRTTE474GCT-ND - Cut Tape (CT) 2019-HV732HRTTE474GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732HRTTE474G |
Description | RES 470K OHM 2% 1/2W 2010 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±2% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Anti-Sulfur, High Voltage Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV732HRTTE4703D | KOA Speer Electronics, Inc. | 0 | 2019-HV732HRTTE4703DCT-ND | € 0,29854 | Parametric Equivalent |
| HV732HRTTE4703F | KOA Speer Electronics, Inc. | 0 | 2019-HV732HRTTE4703FCT-ND | € 0,27504 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,19211 | € 768,44 |
| Unit Price without VAT: | € 0,19211 |
|---|---|
| Unit Price with VAT: | € 0,23437 |


