390 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFP1/4CT52R391J

DigiKey Part Number
2019-CFP1/4CT52R391JTR-ND - Tape & Reel (TR)
2019-CFP1/4CT52R391JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CFP1/4CT52R391J
Description
RES 390 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-450/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CF1/4C391JKOA Speer Electronics, Inc.1 4052019-CF1/4C391J-ND€ 0,10000Parametric Equivalent
CF1/4CT26A391JKOA Speer Electronics, Inc.1 7952019-CF1/4CT26A391JCT-ND€ 0,12000Parametric Equivalent
CF1/4CT52R391JKOA Speer Electronics, Inc.5 6742019-CF1/4CT52R391JCT-ND€ 0,12000Parametric Equivalent
In-Stock: 4 880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,05500€ 0,55
25€ 0,04600€ 1,15
50€ 0,04020€ 2,01
100€ 0,03550€ 3,55
250€ 0,03028€ 7,57
500€ 0,02700€ 13,50
1 000€ 0,02418€ 24,18
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01916€ 95,80
10 000€ 0,01752€ 175,20
15 000€ 0,01668€ 250,20
25 000€ 0,01573€ 393,25
35 000€ 0,01516€ 530,60
50 000€ 0,01460€ 730,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760