390 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1/4CT52R391J

DigiKey Part Number
2019-CF1/4CT52R391JTR-ND - Tape & Reel (TR)
2019-CF1/4CT52R391JCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CF1/4CT52R391J
Description
RES 390 OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
-450/ +350ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.240" L (2.30mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR-25JR-52-390RYAGEO19 87213-CFR-25JR-52-390RCT-ND€ 0,08000Similar
In-Stock: 5 674
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,12000€ 0,12
10€ 0,07400€ 0,74
25€ 0,06200€ 1,55
50€ 0,05440€ 2,72
100€ 0,04810€ 4,81
250€ 0,04112€ 10,28
500€ 0,03670€ 18,35
1 000€ 0,03298€ 32,98
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02632€ 131,60
10 000€ 0,02415€ 241,50
15 000€ 0,02303€ 345,45
25 000€ 0,02176€ 544,00
35 000€ 0,02101€ 735,35
50 000€ 0,02027€ 1 013,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,12000
Unit Price with VAT:€ 0,14640