Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

2225J5000474MDT | |
|---|---|
DigiKey Part Number | 2225J5000474MDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2225J5000474MDT |
Description | CAP CER 0.47UF 500V X7R 2225 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 500V Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2225J5000474MDT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 2225 (5763 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.248" W (5.70mm x 6.30mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2225J5000474JDT | Knowles Syfer | 0 | 2225J5000474JDT-ND | € 10,01110 | Upgrade |
| 2225J5000474KDT | Knowles Syfer | 0 | 2225J5000474KDT-ND | € 7,92574 | Upgrade |
| 2225J5000474MXT | Knowles Syfer | 0 | 2225J5000474MXT-ND | € 2,25144 | Parametric Equivalent |
| 2225Y5000474MDT | Knowles Syfer | 0 | 2225Y5000474MDT-ND | € 7,83114 | Parametric Equivalent |
| 2225Y5000474MXT | Knowles Syfer | 0 | 2225Y5000474MXT-ND | € 2,52178 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 7,83558 | € 3 917,79 |
| Unit Price without VAT: | € 7,83558 |
|---|---|
| Unit Price with VAT: | € 9,55941 |



