


2220Y1K00474KERWS2 | |
|---|---|
DigiKey Part Number | 1608-2220Y1K00474KERWS2TR-ND - Tape & Reel (TR) 1608-2220Y1K00474KERWS2CT-ND - Cut Tape (CT) 1608-2220Y1K00474KERWS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220Y1K00474KERWS2 |
Description | 2221 1000VDC 470NF 10% X7R(2R1) |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 1000V (1kV) Ceramic Capacitor X7R (2R1) 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.220" L x 0.197" W (5.60mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.177" (4.50mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,91000 | € 15,91 |
| 10 | € 12,55400 | € 125,54 |
| 50 | € 11,21340 | € 560,67 |
| 100 | € 10,84510 | € 1 084,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 9,69758 | € 19 395,16 |
| Unit Price without VAT: | € 15,91000 |
|---|---|
| Unit Price with VAT: | € 19,41020 |

