Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

1825J6300103JCT | |
|---|---|
DigiKey Part Number | 1825J6300103JCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J6300103JCT |
Description | CAP CER 10000PF 630V C0G 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 630V Ceramic Capacitor C0G, NP0 (1B) 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J6300103JCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J6300103FCT | Knowles Syfer | 0 | 1825J6300103FCT-ND | € 6,13184 | Upgrade |
| 1825J6300103GCT | Knowles Syfer | 0 | 1825J6300103GCT-ND | € 2,88074 | Upgrade |
| 1825J6300103JXT | Knowles Syfer | 0 | 1825J6300103JXT-ND | € 1,57958 | Similar |
| 1825J6300103JKT | Knowles Syfer | 0 | 1608-1825J6300103JKTTR-ND | € 2,02844 | Parametric Equivalent |
| 1825Y6300103JCT | Knowles Syfer | 0 | 1825Y6300103JCT-ND | € 1,99576 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,76342 | € 881,71 |
| Unit Price without VAT: | € 1,76342 |
|---|---|
| Unit Price with VAT: | € 2,15137 |



