Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

1825J2000103JXT | |
|---|---|
DigiKey Part Number | 1825J2000103JXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825J2000103JXT |
Description | CAP CER 10000PF 200V X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 200V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825J2000103JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1825 (4564 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Tolerance ±5% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825J2500103JXT | Knowles Syfer | 0 | 1825J2500103JXT-ND | € 1,61934 | Upgrade |
| 1825J5000103JXT | Knowles Syfer | 0 | 1825J5000103JXT-ND | € 1,57958 | Upgrade |
| 1825J6300103JXT | Knowles Syfer | 0 | 1825J6300103JXT-ND | € 1,57958 | Upgrade |
| 1825J2000103FCT | Knowles Syfer | 0 | 1825J2000103FCT-ND | € 6,17236 | Similar |
| 1825J2000103GCT | Knowles Syfer | 0 | 1825J2000103GCT-ND | € 2,89968 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,61934 | € 809,67 |
| Unit Price without VAT: | € 1,61934 |
|---|---|
| Unit Price with VAT: | € 1,97559 |


