Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1812J5K00102MXT | |
|---|---|
DigiKey Part Number | 1812J5K00102MXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J5K00102MXT |
Description | CAP CER 1000PF 5KV X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 5000V (5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J5K00102MXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±20% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J5K00102JXT | Knowles Syfer | 0 | 1812J5K00102JXT-ND | € 2,00094 | Upgrade |
| 1812J5K00102KXT | Knowles Syfer | 0 | 1812J5K00102KXT-ND | € 1,70060 | Upgrade |
| 1812J6K00102JXT | Knowles Syfer | 0 | 1812J6K00102JXT-ND | € 2,38458 | Upgrade |
| 1812J6K00102KXT | Knowles Syfer | 0 | 1812J6K00102KXT-ND | € 2,02526 | Upgrade |
| 1812J6K00102MXT | Knowles Syfer | 0 | 1812J6K00102MXT-ND | € 1,96246 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,64812 | € 824,06 |
| Unit Price without VAT: | € 1,64812 |
|---|---|
| Unit Price with VAT: | € 2,01071 |



