Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Upgrade
Upgrade

1812J0500564KXT | |
|---|---|
DigiKey Part Number | 1812J0500564KXT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812J0500564KXT |
Description | CAP CER 0.56UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812J0500564KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.098" (2.50mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812J0500564JXT | Knowles Syfer | 0 | 1812J0500564JXT-ND | € 1,17820 | Upgrade |
| 1812J0630564JXT | Knowles Syfer | 0 | 1812J0630564JXT-ND | € 1,17820 | Upgrade |
| 1812J0630564KXT | Knowles Syfer | 0 | 1812J0630564KXT-ND | € 1,17820 | Upgrade |
| 1812J1000564JXT | Knowles Syfer | 0 | 1812J1000564JXT-ND | € 1,17820 | Upgrade |
| 1812J1000564KXT | Knowles Syfer | 0 | 1812J1000564KXT-ND | € 1,17820 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,17820 | € 589,10 |
| Unit Price without VAT: | € 1,17820 |
|---|---|
| Unit Price with VAT: | € 1,43740 |





