
1808JA250102KXTPY2 | |
|---|---|
DigiKey Part Number | 1608-1808JA250102KXTPY2TR-ND - Tape & Reel (TR) 1608-1808JA250102KXTPY2CT-ND - Cut Tape (CT) 1608-1808JA250102KXTPY2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1808JA250102KXTPY2 |
Description | CAP CER 1000PF 250V X7R 1808 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1808JA250102KXTPY2 Models |
Category | Features High Voltage |
Mfr | Ratings X1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,01000 | € 2,01 |
| 10 | € 1,37100 | € 13,71 |
| 50 | € 1,11900 | € 55,95 |
| 100 | € 1,04120 | € 104,12 |
| 500 | € 0,90954 | € 454,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,84837 | € 1 272,55 |
| Unit Price without VAT: | € 2,01000 |
|---|---|
| Unit Price with VAT: | € 2,45220 |

