


1806J1000103MXTE01 | |
|---|---|
DigiKey Part Number | 1608-1806J1000103MXTE01TR-ND - Tape & Reel (TR) 1608-1806J1000103MXTE01CT-ND - Cut Tape (CT) 1608-1806J1000103MXTE01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1806J1000103MXTE01 |
Description | CAP FEEDTHRU 10000PF 100V 1806 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 100V 300 mA 350mOhm 1806 (4516 Metric) |
Datasheet | Datasheet |
Category | Current 300 mA |
Manufacturer Knowles Syfer | DC Resistance (DCR) (Max) 350mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 48dB @ 100MHz |
Part Status Active | Temperature Coefficient X7R |
Type Feed Through | Mounting Type Surface Mount |
Capacitance 10000 pF | Package / Case 1806 (4516 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm) |
Voltage - Rated 100V | Height (Max) 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,63000 | € 1,63 |
| 10 | € 1,09400 | € 10,94 |
| 50 | € 0,88100 | € 44,05 |
| 100 | € 0,81540 | € 81,54 |
| 500 | € 0,70438 | € 352,19 |
| 1 000 | € 0,67002 | € 670,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,63374 | € 1 584,35 |
| 5 000 | € 0,61186 | € 3 059,30 |
| 7 500 | € 0,60089 | € 4 506,68 |
| 12 500 | € 0,58874 | € 7 359,25 |
| Unit Price without VAT: | € 1,63000 |
|---|---|
| Unit Price with VAT: | € 1,98860 |

