Upgrade

1210Y6300562KET | |
|---|---|
DigiKey Part Number | 1210Y6300562KET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y6300562KET |
Description | CAP CER 5600PF 630V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y6300562KET Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y6300562JET | Knowles Syfer | 0 | 1210Y6300562JET-ND | € 0,65702 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,51392 | € 1 027,84 |
| Unit Price without VAT: | € 0,51392 |
|---|---|
| Unit Price with VAT: | € 0,62698 |


