Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent

1210Y5000271KCT | |
|---|---|
DigiKey Part Number | 1210Y5000271KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1210Y5000271KCT |
Description | CAP CER 270PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±10% 500V Ceramic Capacitor C0G, NP0 (1B) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y5000271KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y5000271FCT | Knowles Syfer | 0 | 1210Y5000271FCT-ND | € 1,29348 | Upgrade |
| 1210Y5000271GCT | Knowles Syfer | 0 | 1210Y5000271GCT-ND | € 0,69017 | Upgrade |
| 1210Y5000271JCT | Knowles Syfer | 0 | 1210Y5000271JCT-ND | € 0,38796 | Upgrade |
| 1210Y6300271FCT | Knowles Syfer | 0 | 1210Y6300271FCT-ND | € 1,29348 | Upgrade |
| 1210Y6300271GCT | Knowles Syfer | 0 | 1210Y6300271GCT-ND | € 0,69017 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,36790 | € 735,80 |
| Unit Price without VAT: | € 0,36790 |
|---|---|
| Unit Price with VAT: | € 0,44884 |


