
1210Y2000184KXT | |
|---|---|
DigiKey Part Number | 1608-1210Y2000184KXTTR-ND - Tape & Reel (TR) 1608-1210Y2000184KXTCT-ND - Cut Tape (CT) 1608-1210Y2000184KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y2000184KXT |
Description | CAP CER 0.18UF 200V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y2000184KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| 10 | € 0,82500 | € 8,25 |
| 50 | € 0,65500 | € 32,75 |
| 100 | € 0,60240 | € 60,24 |
| 500 | € 0,51364 | € 256,82 |
| 1 000 | € 0,48619 | € 486,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,46360 | € 927,20 |
| 4 000 | € 0,44499 | € 1 779,96 |
| 6 000 | € 0,43567 | € 2 614,02 |
| 10 000 | € 0,42533 | € 4 253,30 |
| 14 000 | € 0,41929 | € 5 870,06 |
| 20 000 | € 0,41347 | € 8 269,40 |
| Unit Price without VAT: | € 1,26000 |
|---|---|
| Unit Price with VAT: | € 1,53720 |

