
1210Y0250105KXT | |
|---|---|
DigiKey Part Number | 1608-1210Y0250105KXTTR-ND - Tape & Reel (TR) 1608-1210Y0250105KXTCT-ND - Cut Tape (CT) 1608-1210Y0250105KXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210Y0250105KXT |
Description | CAP CER 1UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210Y0250105KXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±10% | Thickness (Max) 0.079" (2.00mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1210Y0500105KXT | Knowles Syfer | 4 775 | 1608-1210Y0500105KXTCT-ND | € 1,28000 | Upgrade |
| C1210X105K1RACTU | KEMET | 2 838 | 399-C1210X105K1RACTUCT-ND | € 1,85000 | Upgrade |
| C1210X105K5RACTU | KEMET | 5 728 | 399-C1210X105K5RACTUCT-ND | € 1,44000 | Upgrade |
| CS1210KKX7R0BB105 | YAGEO | 3 983 | 13-CS1210KKX7R0BB105CT-ND | € 0,76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,30000 | € 1,30 |
| 10 | € 0,85900 | € 8,59 |
| 50 | € 0,68320 | € 34,16 |
| 100 | € 0,62890 | € 62,89 |
| 500 | € 0,53728 | € 268,64 |
| 1 000 | € 0,50891 | € 508,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,48557 | € 971,14 |
| 4 000 | € 0,46634 | € 1 865,36 |
| 6 000 | € 0,45671 | € 2 740,26 |
| 10 000 | € 0,44604 | € 4 460,40 |
| 14 000 | € 0,43979 | € 6 157,06 |
| Unit Price without VAT: | € 1,30000 |
|---|---|
| Unit Price with VAT: | € 1,58600 |

