Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar

1206Y2500391KFT | |
|---|---|
DigiKey Part Number | 1206Y2500391KFT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206Y2500391KFT |
Description | CAP CER 390PF 250V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 390 pF ±10% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206Y2500391KFT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.063" (1.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206Y2500391FFT | Knowles Syfer | 0 | 1206Y2500391FFT-ND | € 2,51463 | Upgrade |
| 1206Y2500391GFT | Knowles Syfer | 0 | 1206Y2500391GFT-ND | € 1,30103 | Upgrade |
| 1206Y2500391JFT | Knowles Syfer | 0 | 1206Y2500391JFT-ND | € 0,73879 | Upgrade |
| 1206Y5000391FFT | Knowles Syfer | 0 | 1206Y5000391FFT-ND | € 2,51463 | Upgrade |
| 1206Y5000391GFT | Knowles Syfer | 0 | 1206Y5000391GFT-ND | € 1,30103 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,69268 | € 1 731,70 |
| Unit Price without VAT: | € 0,69268 |
|---|---|
| Unit Price with VAT: | € 0,84507 |


