1206Y0630152JCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,90988
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,47694
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,90988
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,47694
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,27426
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 0,27586
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: € 0,27586
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,52250
Datasheet
1500 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206Y0630152JCT

DigiKey Part Number
1206Y0630152JCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206Y0630152JCT
Description
CAP CER 1500PF 63V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1500 pF ±5% 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206Y0630152JCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±5%
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206Y0630152FCTKnowles Syfer01206Y0630152FCT-ND€ 0,90988Upgrade
1206Y0630152GCTKnowles Syfer01206Y0630152GCT-ND€ 0,47694Upgrade
1206Y1000152FCTKnowles Syfer01206Y1000152FCT-ND€ 0,90988Upgrade
1206Y1000152GCTKnowles Syfer01206Y1000152GCT-ND€ 0,47694Upgrade
1206Y1000152JCTKnowles Syfer01206Y1000152JCT-ND€ 0,27426Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,27426€ 685,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,27426
Unit Price with VAT:€ 0,33460