Image for 1206J2000390MCTE07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J2000390MCTE07

DigiKey Part Number
1608-1206J2000390MCTE07TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J2000390MCTE07
Description
CAP FEEDTHRU 39PF 20% 200V 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
39 pF Feed Through Capacitor 200V 2 A 1206 (3216 Metric), 3 PC Pad
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
200V
Manufacturer
Knowles Syfer
Current
2 A
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Temperature Coefficient
C0G, NP0
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
1206 (3216 Metric), 3 PC Pad
Capacitance
39 pF
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Height (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,48738€ 1 218,45
Manufacturers Standard Package
Unit Price without VAT:€ 0,48738
Unit Price with VAT:€ 0,59460