1206J0631P20BCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,33668
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,35518
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,38865
Datasheet

Parametric Equivalent


Knowles Syfer
In Stock: 0
Unit Price: € 0,33898
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,15571
Datasheet
1.2 pF ±0.1pF 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206J0631P20BCT

DigiKey Part Number
1206J0631P20BCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1206J0631P20BCT
Description
CAP CER 1.2PF 63V C0G/NP0 1206
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 63V Ceramic Capacitor C0G, NP0 (1B) 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206J0631P20BCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±0.1pF
Thickness (Max)
0.063" (1.60mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1206J1001P20BCTKnowles Syfer01206J1001P20BCT-ND€ 0,33668Upgrade
1206J0631P20BATKnowles Syfer01206J0631P20BAT-ND€ 0,35518Parametric Equivalent
1206Y0631P20BATKnowles Syfer01206Y0631P20BAT-ND€ 0,38865Parametric Equivalent
1206Y0631P20BCTKnowles Syfer01206Y0631P20BCT-ND€ 0,33898Parametric Equivalent
KGM31BCG2A1R2BTKYOCERA AVX0478-KGM31BCG2A1R2BTTR-ND€ 0,15571Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,33668€ 841,70
Manufacturers Standard Package
Unit Price without VAT:€ 0,33668
Unit Price with VAT:€ 0,41075