0805Y1000183MDT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,44008
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,33480
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,51658
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,39289
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,38074
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,51658
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,39289
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,38074
Datasheet
0.018 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.018 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y1000183MDT

DigiKey Part Number
0805Y1000183MDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y1000183MDT
Description
CAP CER 0.018UF 100V X7R 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.018 µF ±20% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y1000183MDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination, High Temperature
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y1000183JDTKnowles Syfer00805Y1000183JDT-ND€ 0,44008Upgrade
0805Y1000183KDTKnowles Syfer00805Y1000183KDT-ND€ 0,33480Upgrade
0805Y2000183JDTKnowles Syfer00805Y2000183JDT-ND€ 0,51658Upgrade
0805Y2000183KDTKnowles Syfer00805Y2000183KDT-ND€ 0,39289Upgrade
0805Y2000183MDTKnowles Syfer00805Y2000183MDT-ND€ 0,38074Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,32483€ 974,49
Manufacturers Standard Package
Unit Price without VAT:€ 0,32483
Unit Price with VAT:€ 0,39629