
0805Y1000104JXT | |
|---|---|
DigiKey Part Number | 1608-0805Y1000104JXTTR-ND - Tape & Reel (TR) 1608-0805Y1000104JXTCT-ND - Cut Tape (CT) 1608-0805Y1000104JXTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805Y1000104JXT |
Description | CAP CER 100V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805Y1000104JXT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.051" (1.30mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,53000 | € 1,53 |
| 10 | € 1,02000 | € 10,20 |
| 50 | € 0,81840 | € 40,92 |
| 100 | € 0,75620 | € 75,62 |
| 500 | € 0,65096 | € 325,48 |
| 1 000 | € 0,61840 | € 618,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,57816 | € 1 734,48 |
| 6 000 | € 0,55846 | € 3 350,76 |
| 9 000 | € 0,54859 | € 4 937,31 |
| 15 000 | € 0,53765 | € 8 064,75 |
| Unit Price without VAT: | € 1,53000 |
|---|---|
| Unit Price with VAT: | € 1,86660 |

