0805Y0500471KAT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,76791
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,41024
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,25843
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,76791
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,41024
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,25843
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,24216
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,68119
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,88926
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,55542
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,51963
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 1,38306
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,73315
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,45874
Datasheet
470 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
0805 (2012 Metric) Standard MLCC

0805Y0500471KAT

DigiKey Part Number
0805Y0500471KAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805Y0500471KAT
Description
CAP CER 470PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor C0G, NP0 (1B) 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805Y0500471KAT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805Y0500471FATKnowles Syfer00805Y0500471FAT-ND€ 0,76791Upgrade
0805Y0500471GATKnowles Syfer00805Y0500471GAT-ND€ 0,41024Upgrade
0805Y0500471JATKnowles Syfer00805Y0500471JAT-ND€ 0,25843Upgrade
0805Y0630471FATKnowles Syfer00805Y0630471FAT-ND€ 0,76791Upgrade
0805Y0630471GATKnowles Syfer00805Y0630471GAT-ND€ 0,41024Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,24216€ 726,48
Manufacturers Standard Package
Unit Price without VAT:€ 0,24216
Unit Price with VAT:€ 0,29544