Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

0603J2500390KCT | |
|---|---|
DigiKey Part Number | 0603J2500390KCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J2500390KCT |
Description | CAP CER 39PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±10% 250V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J2500390KCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J2500390FCT | Knowles Syfer | 0 | 0603J2500390FCT-ND | € 0,34214 | Upgrade |
| 0603J2500390GCT | Knowles Syfer | 0 | 0603J2500390GCT-ND | € 0,18093 | Upgrade |
| 0603J2500390JCT | Knowles Syfer | 0 | 0603J2500390JCT-ND | € 0,15306 | Upgrade |
| 0603J5000390FCT | Knowles Syfer | 0 | 0603J5000390FCT-ND | € 0,34214 | Upgrade |
| 0603J5000390GCT | Knowles Syfer | 0 | 0603J5000390GCT-ND | € 0,18093 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15306 | € 612,24 |
| Unit Price without VAT: | € 0,15306 |
|---|---|
| Unit Price with VAT: | € 0,18673 |



