Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

0603J2003P90DCT | |
|---|---|
DigiKey Part Number | 0603J2003P90DCT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603J2003P90DCT |
Description | CAP CER 3.9PF 200V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.5pF 200V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603J2003P90DCT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.5pF | Thickness (Max) 0.031" (0.80mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0603J2003P90BCT | Knowles Syfer | 0 | 0603J2003P90BCT-ND | € 0,20997 | Upgrade |
| 0603J2003P90CCT | Knowles Syfer | 0 | 0603J2003P90CCT-ND | € 0,15306 | Upgrade |
| 0603J2503P90BCT | Knowles Syfer | 0 | 0603J2503P90BCT-ND | € 0,20997 | Upgrade |
| 0603J2503P90CCT | Knowles Syfer | 0 | 0603J2503P90CCT-ND | € 0,15306 | Upgrade |
| 0603J2503P90DCT | Knowles Syfer | 0 | 0603J2503P90DCT-ND | € 0,15306 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,15306 | € 612,24 |
| Unit Price without VAT: | € 0,15306 |
|---|---|
| Unit Price with VAT: | € 0,18673 |


