0603J0160102FCT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: € 0,59339
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,44036
Datasheet

Upgrade


KEMET
In Stock: 9 254
Unit Price: € 1,19000
Datasheet

Upgrade


KEMET
In Stock: 976 777
Unit Price: € 1,07000
Datasheet

Upgrade


KEMET
In Stock: 411
Unit Price: € 1,07000
Datasheet

Upgrade


TDK
In Stock: 7 704
Unit Price: € 0,73000
Datasheet

Upgrade


TDK
In Stock: 21 014
Unit Price: € 0,86000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: € 0,20000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: € 0,48000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 19 312
Unit Price: € 0,20000
Datasheet
1000 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603J0160102FCT

DigiKey Part Number
0603J0160102FCT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0603J0160102FCT
Description
CAP CER 1000PF 16V C0G/NP0 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 16V Ceramic Capacitor C0G, NP0 (1B) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603J0160102FCT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±1%
Thickness (Max)
0.031" (0.80mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603J0250102FCTKnowles Syfer00603J0250102FCT-ND€ 0,59339Upgrade
06035A102FA12AKYOCERA AVX006035A102FA12A-ND€ 0,44036Upgrade
C0603C102F1GACTUKEMET9 254399-17967-1-ND€ 1,19000Upgrade
C0603C102F3GACTUKEMET976 777399-C0603C102F3GACTUCT-ND€ 1,07000Upgrade
C0603C102F5GACTUKEMET411399-C0603C102F5GACTUCT-ND€ 1,07000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,59339€ 2 373,56
Manufacturers Standard Package
Unit Price without VAT:€ 0,59339
Unit Price with VAT:€ 0,72394