
1210D471J501KHT | |
|---|---|
DigiKey Part Number | 1763-1062-2-ND - Tape & Reel (TR) 1763-1062-1-ND - Cut Tape (CT) 1763-1062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1210D471J501KHT |
Description | CAP CER 470PF 500V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1210D471J501KHT Models |
Category | Operating Temperature -55°C ~ 200°C |
Mfr | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.125" L x 0.100" W (3.18mm x 2.54mm) |
Voltage - Rated | Thickness (Max) 0.065" (1.65mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,72000 | € 3,72 |
| 10 | € 2,65500 | € 26,55 |
| 50 | € 2,23080 | € 111,54 |
| 100 | € 2,09950 | € 209,95 |
| 500 | € 1,87732 | € 938,66 |
| 1 000 | € 1,80852 | € 1 808,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,83239 | € 3 664,78 |
| Unit Price without VAT: | € 3,72000 |
|---|---|
| Unit Price with VAT: | € 4,53840 |

