Image for 1206BB474K101NX072T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206BB474K101NX072T

DigiKey Part Number
1763-1206BB474K101NX072TTR-ND - Tape & Reel (TR)
1763-1206BB474K101NX072TCT-ND - Cut Tape (CT)
1763-1206BB474K101NX072TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206BB474K101NX072T
Description
CERAMIC CAPACITOR
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
0.47 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.072" (1.83mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 990
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,22000€ 1,22
10€ 0,79800€ 7,98
50€ 0,63200€ 31,60
100€ 0,58080€ 58,08
500€ 0,49426€ 247,13
1 000€ 0,46751€ 467,51
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,42218€ 1 055,45
Unit Price without VAT:€ 1,22000
Unit Price with VAT:€ 1,48840