
PLL2269SAEL190 | |
|---|---|
DigiKey Part Number | 1621-PLL2269SAEL190-ND |
Manufacturer | |
Manufacturer Product Number | PLL2269SAEL190 |
Description | LENS WHT ELLIPTICAL/OVAL ADH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Lens White 10° x 45°, 20° x 60° Elliptical/Oval Adhesive Tape |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Khatod North America LLC | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 21.6mm Dia | |
Lens Transparency | - | |
Optical Pattern | Elliptical/Oval | |
Viewing Angle | 10° x 45°, 20° x 60° | |
For Use With/Related Manufacturer | - | |
Material | Acrylic | |
Mounting Type | Adhesive Tape | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,48000 | € 2,48 |
| 76 | € 1,43447 | € 109,02 |
| 152 | € 1,34428 | € 204,33 |
| 456 | € 1,22829 | € 560,10 |
| 988 | € 1,16312 | € 1 149,16 |
| 2 052 | € 1,11170 | € 2 281,21 |
| 4 940 | € 1,06076 | € 5 240,15 |
| Unit Price without VAT: | € 2,48000 |
|---|---|
| Unit Price with VAT: | € 3,02560 |

